- RS Stock No.:
- 783-9779
- Manufacturer:
- RS PRO
- RS Stock No.:
- 783-9779
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
1lb Ball Pein Hammer
1lb (0.65kg) ball pein (ball peen) hammer in EN-9 steel with hickory handle
Note
"RS Essentials, Best Priced Products, is our competitively priced, great value range of industry standard parts."
Specifications
Attribute | Value |
---|---|
Hammer Type | Ball-Pein Hammer |
Head Material | Steel |
Handle Material | Wood |
Overall Length | 13.6 in |
Weight | 650g |