- RS Stock No.:
- 384-3311
- Mfr. Part No.:
- 51-071-23
- Manufacturer:
- Stanley Works
- RS Stock No.:
- 384-3311
- Mfr. Part No.:
- 51-071-23
- Manufacturer:
- Stanley Works
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Fibreglass Shaft Claw Hammer (16oz)
Fibreglass shaft for strength
Taper lock union between head & shaft for safety
Flock-filled rubber grip impervious to heat
Meets ANSI standards
Taper lock union between head & shaft for safety
Flock-filled rubber grip impervious to heat
Meets ANSI standards
Specifications
Attribute | Value |
---|---|
Hammer Type | Claw Hammer |
Handle Material | Fibreglass |
Weight | 450g |