- RS Stock No.:
- 914-3250
- Mfr. Part No.:
- 21720PK20
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 914-3250
- Mfr. Part No.:
- 21720PK20
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Linear ECO Lamp
The Sylvania Linear Eco lamp is an identical and straight replacement for standard incandescent lights but with the added benefit of being more energy efficient. Offering up to two times longer average life. This halogen double ended linear lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lights.
Features and Benefits
Xenon technology
More efficient - more savings
Up to two times longer average life compared to incandescent lights
Less heat generation than an incandescent light
Less CO2 emissions
Transformer free operation
Filament support method patented
Identical shape as standard incandescent light
More efficient - more savings
Up to two times longer average life compared to incandescent lights
Less heat generation than an incandescent light
Less CO2 emissions
Transformer free operation
Filament support method patented
Identical shape as standard incandescent light
Specifications
Attribute | Value |
---|---|
Wattage | 400 W |
Lamp Shape | Linear |
Lamp Base | R7s |
Voltage Rating | 240 V ac |
Incandescent Equivalent Wattage | 500W |
Life Hours | 2000h |
Length | 119.6 mm |
Diameter | 12mm |
EU Energy Efficiency Rating | C |
Luminosity | 8800 lm |