Sylvania 120 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm
- RS Stock No.:
- 789-9765
- Mfr. Part No.:
- 0021533
- Manufacturer:
- Sylvania
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 789-9765
- Mfr. Part No.:
- 0021533
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 120 W | |
| Lamp Shape | Linear | |
| Lamp Base | R7s | |
| Voltage Rating | 230 V ac | |
| Life Hours | 2000h | |
| Length | 80 mm | |
| Diameter | 12mm | |
| Luminosity | 2250 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 120 W | ||
Lamp Shape Linear | ||
Lamp Base R7s | ||
Voltage Rating 230 V ac | ||
Life Hours 2000h | ||
Length 80 mm | ||
Diameter 12mm | ||
Luminosity 2250 lm | ||
- COO (Country of Origin):
- CN
Linear ECO Lamp
The Sylvania Linear Eco lamp is an identical and straight replacement for standard incandescent lights but with the added benefit of being more energy efficient. Offering up to two times longer average life. This halogen double ended linear lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lights.
Features and Benefits
Xenon technology
More efficient - more savings
Up to two times longer average life compared to incandescent lights
Less heat generation than an incandescent light
Less CO2 emissions
Transformer free operation
Filament support method patented
Identical shape as standard incandescent light
More efficient - more savings
Up to two times longer average life compared to incandescent lights
Less heat generation than an incandescent light
Less CO2 emissions
Transformer free operation
Filament support method patented
Identical shape as standard incandescent light
