Sylvania 18 W Halogen Capsule Bulb G9, 230 V, 14mm

Stock information currently inaccessible
RS Stock No.:
789-9747
Mfr. Part No.:
0023754
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

18 W

Lamp Base

G9

Voltage Rating

230 V

Life Hours

2000h

Diameter

14mm

Luminosity

205 lm

COO (Country of Origin):
CN

Sylvania HI-PIN G9 ECO Xenon Capsules


The Sylvania Hi-Pin Eco capsule lamp is a straight replacement for incandescent lamps, offering a higher efficiency and energy saving. This halogen G9 capsule lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Eco Halogen lamp is identical in shape to standard incandescent light, but offers up to two times longer average life. Ideal for commercial and domestic applications.

Xenon technology
30% energy saving, ECO friendly
Average life of 2000 hours
Less heat generation than standard G9 capsules - more design freedom for luminaire manufacturers
Compact size
Integral safety fuse
Suitable for use in open luminaires following luminaire standard EN 60598-1
Easy installation with 2 pin G9 plug-in base
Transformer-free operation
100% dimmable