- RS Stock No.:
- 719-3657
- Mfr. Part No.:
- 48860WFL
- Manufacturer:
- Osram
- RS Stock No.:
- 719-3657
- Mfr. Part No.:
- 48860WFL
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Decostar® IRC ECO Dichroic Reflector Lamps
Long life energy saving low voltage dichroic reflector lamps
Up to 65% energy saving due to the infrared reflective internal lamp coating
51mm diameter with cover glass
Fully dimmable
Approved for use in open luminaires to IEC 60598-1
Ideal for reducing display lighting running costs
51mm diameter with cover glass
Fully dimmable
Approved for use in open luminaires to IEC 60598-1
Ideal for reducing display lighting running costs
Approvals
IEC 60598-1
Approvals
IEC 60598-1
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Diameter | 51mm |
EU Energy Efficiency Rating | B |
Series | DECOSTAR 51 PRO |