Vishay Hall Effect Sensor Flange, Analogue Output, Block Body, 20 V dc 5V dc
- RS Stock No.:
- 652-929
- Mfr. Part No.:
- 40LHE2AWA1T54
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR724.49
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR724.49 |
| 5 + | MYR710.02 |
*price indicative
- RS Stock No.:
- 652-929
- Mfr. Part No.:
- 40LHE2AWA1T54
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Body Style | Block | |
| Terminal Type | Wire | |
| Mount Type | Flange | |
| Maximum DC Voltage | 20V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Body Style Block | ||
Terminal Type Wire | ||
Mount Type Flange | ||
Maximum DC Voltage 20V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- FR
The Vishay Linear Position Sensor uses Hall Effect technology and offers an electrical stroke range from 0 mm to 40 mm. It provides accurate linearity down to ± 1%, with a long life of over 10 million cycles. The sensor features non contacting technology and supports versatile 2 faces mounting for flexible installation.
Absolute position
RoHS compliant
Lead free
Model dedicated to all applications in harsh environments
Related links
- Vishay Hall Effect Sensor Flange Block Body, 5 V dc 5V dc
- Vishay Hall Effect Sensor Panel 20 V dc 5V
- Vishay Hall Effect Sensor 5 V dc 5V
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 5V dc
- ZF Hall Effect Sensor Flange Block Body, 18 V dc 24V
- Assemtech Hall Effect Sensor Flange Block Body, 24 V dc 24V
- Vishay Hall Effect Sensor Bush Cylindrical Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
