Littelfuse Hall Effect Sensor, 24 V dc
- RS Stock No.:
- 552-301
- Distrelec Article No.:
- 304-54-482
- Mfr. Part No.:
- 55100-3M-03-A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR353.54
FREE delivery for orders over RM 500.00
In Stock
- 449 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR353.54 | MYR35.354 |
*price indicative
- RS Stock No.:
- 552-301
- Distrelec Article No.:
- 304-54-482
- Mfr. Part No.:
- 55100-3M-03-A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Hall Effect Sensor | |
| Maximum DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | 55100 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Hall Effect Sensor | ||
Maximum DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Series 55100 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- MX
Related links
- RS PRO Hall Effect Sensor Block Body, 24 V dc 24V dc
- ZF Hall Effect Sensor Panel Barrel Body, 24 V dc 24V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange 24 V dc 24V dc
- ZF Hall Effect Sensor Threaded Barrel 24 V dc 24V dc
- Honeywell Hall Effect Sensor Flange Barrel Body, 24 V dc 24V
- Assemtech Hall Effect Sensor Flange Block Body, 24 V dc 24V
- Assemtech Hall Effect Sensor Non-Flush Low-Profile Flange-Mount Body, 24 V dc 24V dc
- Hall Effect Sensors
