Variohm Group Hall Effect Sensor Bolt Mount, Analogue Output, Circular Body, 5 V dc 5.5V

Subtotal (1 unit)*

MYR597.37

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.37

*price indicative

RS Stock No.:
315-249
Distrelec Article No.:
304-26-381
Mfr. Part No.:
Euro-MXPK-A-111-1521-360-1-7-50
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Output Type

Analogue

Product Type

Hall Effect Sensor

Body Style

Circular

Terminal Type

Cable

Mount Type

Bolt Mount

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5.5V

Switching Frequency

1000Hz

Minimum Operating Temperature

-40°C

Width

30mm

Depth

7.4mm

Standards/Approvals

UKCA, CE, IEC 60068-2-6

Series

Euro-MXPK

Length

515mm

IP Rating

IP68

Maximum Operating Temperature

125°C

Housing Material

High grade Temperature Resistant Plastic

COO (Country of Origin):
GB
The Variohm Group Micro Puck Sensor boasts the same features in a 30 mm outer diameter package. With programmable angle selection and redundant output, this extremely compact and fully contactless Hall Effect Sensor features IP68 sealing and will suit arduous, high-duty cycle position feedback applications in all industries.

Programmable angles from 30 degrees up to 360 degrees

Puck and Magnet design

Hall Effect non contacting technology

Has Long life and is extremely robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy