Variohm Group Hall Effect Sensor Bolt Mount, Analogue Output, Circular Body, 5 V dc 5V

Subtotal (1 unit)*

MYR849.67

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR849.67

*price indicative

RS Stock No.:
315-244
Distrelec Article No.:
304-26-378
Mfr. Part No.:
Euro-MXPD-112-1521-360-1178-50
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Output Type

Analogue

Product Type

Hall Effect Sensor

Body Style

Circular

Terminal Type

Insulated Cable Sheathed

Mount Type

Bolt Mount

Maximum DC Voltage

5V dc

Switching Frequency

1000Hz

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Series

Euro-MXPD

Width

3mm

Standards/Approvals

IEC 60068-2-6

IP Rating

IP68

Maximum Operating Temperature

125°C

Housing Material

High grade Temperature Resistant Plastic

COO (Country of Origin):
GB
The Variohm Group Angle Sensor boasts the same features in a 30 mm outer diameter package. With programmable angle selection and redundant output, this extremely compact and contactless Hall-Effect sensor features IP68 sealing and will suit arduous, high-duty cycle position feedback applications in all industries.

Hall Effect non contact technology

Long life extremely robust

Programmable angles from 30 degree up to 360 degrees

IP68 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy