Variohm Group Hall Effect Sensor Screw, Analogue Output, 5 V dc 5.5V

Subtotal (1 unit)*

MYR1,136.71

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,136.71

*price indicative

RS Stock No.:
315-238
Distrelec Article No.:
304-26-374
Mfr. Part No.:
Euro-CMRT-D-112-10M8-060-1178-50
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Hall Effect Sensor

Output Type

Analogue

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

5V dc

Switching Frequency

1000Hz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Series

Euro-CMRT

Width

10mm

Standards/Approvals

IEC 60068-2-6

Depth

25.5mm

Length

525.5mm

Maximum Operating Temperature

125°C

IP Rating

IP68

Housing Material

High Grade Anodised Aluminium

COO (Country of Origin):
GB
The Variohm Group Angle Sensor is specifically aimed at arduous high-duty cycle position feedback applications where miniaturisation is a key factor. With programmable angle selection, this compact and contactless IP68 rated Hall Effect sensor features a high grade aluminium housing and a stainless steel shaft which together with the M8 mounting thread are all customisable to suit the customer's application.

Hall Effect non contact technology

Long life extremely robust

Programmable angles from 30 degree up to 360 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy