Variohm Group Hall Effect Sensor Bolt Mount, Analogue Output, 5 V dc 5V
- RS Stock No.:
- 315-233
- Distrelec Article No.:
- 304-26-370
- Mfr. Part No.:
- Euro-CMRS-D-112-1018-060-1178-50
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
MYR1,371.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,371.03 |
*price indicative
- RS Stock No.:
- 315-233
- Distrelec Article No.:
- 304-26-370
- Mfr. Part No.:
- Euro-CMRS-D-112-1018-060-1178-50
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Product Type | Hall Effect Sensor | |
| Terminal Type | Cable | |
| Mount Type | Bolt Mount | |
| Maximum DC Voltage | 5V dc | |
| Switching Frequency | 1000Hz | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Depth | 3mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Series | Euro-CMRS | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | High Grade Anodised Aluminium | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Product Type Hall Effect Sensor | ||
Terminal Type Cable | ||
Mount Type Bolt Mount | ||
Maximum DC Voltage 5V dc | ||
Switching Frequency 1000Hz | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Depth 3mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Series Euro-CMRS | ||
IP Rating IP68 | ||
Maximum Operating Temperature 125°C | ||
Housing Material High Grade Anodised Aluminium | ||
- COO (Country of Origin):
- GB
The Variohm Group Angle Sensor is specifically aimed at arduous high-duty cycle position feedback applications where miniaturisation is a key factor. With programmable angle selection, this compact and contactless IP68 rated Hall Effect sensor features a high grade aluminium housing with stainless steel shaft that are both mechanically customisable to suit the customer's application.
Hall Effect non contact technology
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
IP68 protection
