Variohm Group Hall Effect Sensor Panel, Analogue Output, Circular Body, 5 V dc 5V

Subtotal (1 unit)*

MYR939.19

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR939.19

*price indicative

RS Stock No.:
315-121
Distrelec Article No.:
304-16-699
Mfr. Part No.:
Euro-XPD-2832-836-214-911-00
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Hall Effect Sensor

Output Type

Analogue

Body Style

Circular

Mount Type

Panel

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V

Switching Frequency

1000Hz

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60068-2-6

Series

Euro-XPD

Maximum Operating Temperature

125°C

IP Rating

IP68

Housing Material

High grade Temperature Resistant Plastic

COO (Country of Origin):
GB
The Variohm Group Hall Effect Sensor features programmable angle selection and redundant output, offering a compact, contactless design with IP68 sealing. Ideal for high-duty cycle position feedback applications, it is especially suited for demanding motorsport environments.

Long life

IP68 protection

Selectable mounting options

Redundant output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy