Hairtite Blue Disposable Hair Net for Food Industry Use, X Large, Hair Net Type, Non-Metal Detectable
- RS Stock No.:
- 236-1666
- Mfr. Part No.:
- H0558
- Manufacturer:
- Hairtite
Subtotal (1 pack of 144 units)**
MYR120.96
4032 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
144 + | MYR0.84 | MYR120.96 |
**price indicative
- RS Stock No.:
- 236-1666
- Mfr. Part No.:
- H0558
- Manufacturer:
- Hairtite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hairtite | |
Type | Hair Net | |
Colour | Blue | |
Reusable/Disposable | Disposable | |
Metal Detectable | No | |
Application | Food Industry | |
Material | Polypropylene | |
Size | X Large | |
Cleanroom | No | |
Select all | ||
---|---|---|
Brand Hairtite | ||
Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Food Industry | ||
Material Polypropylene | ||
Size X Large | ||
Cleanroom No | ||
Related links
- Hairtite Blue Disposable Hair Net for Food Industry Use Hair Net Type 100 per Package
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard Mask Type, Non-Metal Detectable
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard Mask Type 25 per
- Hairtite Green Disposable Hair Net for Food Industry Use Hair Net Type, Non-Metal Detectable
- Hairtite Red Disposable Hair Net for Food Industry Use Hair Net Type, Non-Metal Detectable
- Hairtite Blue Disposable Hair Net for Food Industry Use 144 per Package
- RS PRO Blue Disposable Hair Net for Food Industry Use Mob Cap Type 100Each per Package
- Hairtite Blue Disposable Hair Net for Food Industry Use Hair Net Type, Metal Detectable