PAL Blue Disposable Hair Net for Food Industry, Industrial Use, One-Size, Hair Net Type, Non-Metal Detectable, 100 per
- RS Stock No.:
- 215-5095
- Mfr. Part No.:
- T21220
- Manufacturer:
- PAL
Discontinued product
- RS Stock No.:
- 215-5095
- Mfr. Part No.:
- T21220
- Manufacturer:
- PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hair Net
Blue nylon lightweight net which can be used alone or together with other headwear. For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications
One size
Specifications
Attribute | Value |
---|---|
Type | Hair Net |
Colour | Blue |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry, Industrial |
Quantity Per Package | 100 |
Material | Nylon |
Size | One Size |
Cleanroom | No |