Amphenol Communications Solutions Grounding Contact
- RS Stock No.:
- 286-9572
- Mfr. Part No.:
- Z01F-1B7J4-11003-E200
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 10 units)**
MYR62.69
11520 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR6.269 | MYR62.69 |
**price indicative
- RS Stock No.:
- 286-9572
- Mfr. Part No.:
- Z01F-1B7J4-11003-E200
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Communications Solutions | |
Series | Z01F-1B7J4-11 | |
Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Amphenol Communications Solutions | ||
Series Z01F-1B7J4-11 | ||
Material Copper Alloy | ||
Related links
- Amphenol Communications Solutions Grounding Contact
- Amphenol Communications Solutions 3.4mm Grounding Contact
- Amphenol Communications Solutions 1.34mm Grounding Contact
- Amphenol Communications Solutions 9mm Grounding Contact
- Amphenol Communications Solutions 3.3mm Grounding Contact
- Amphenol Communications Solutions 5.2mm Grounding Contact
- Amphenol Communications Solutions 2.1mm Grounding Contact
- Amphenol Communications Solutions 16mm Grounding Contact