- RS Stock No.:
- 187-0931
- Mfr. Part No.:
- 2306454-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 187-0931
- Mfr. Part No.:
- 2306454-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2306454-3
Spring Finger Type=Ultra Small - C-Clip, Scalable=No, Connector System=Board-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Side Protected=Yes, Number of Positions=1, Contact Base Material=Stainless Steel, Contact Length=2.4 mm, Contact Width=1 mm, Contact Working Range (Low)=1.9 mm, Contact Working Range (High)=1.4 mm, Uncompressed Height=2.3 mm, Operating Temperature Range=, Circuit Application=Power & Signal, Packaging Method=Tape & Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Current Rating | 1A |
Fixing Method | Surface Mount |
Contact Resistance | 50mΩ |
Dimensions | 2.4 x 1 x 2.28mm |
Height | 2.28mm |
Length | 2.4mm |
Width | 1mm |