- RS Stock No.:
- 769-4056
- Mfr. Part No.:
- DCG412M2-GB
- Manufacturer:
- DeWALT
47 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,279.32
Units | Per Unit |
1 + | MYR2,279.32 |
- RS Stock No.:
- 769-4056
- Mfr. Part No.:
- DCG412M2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
Product Details
DeWALT 18V XR Li-Ion Angle Grinder
18V Lithium-Ion XR grinder with the powerful DeWALT PM58 fan-cooled motor for longer tool life. Its two-position side handle offers greater comfort and control. An excellent power tool for metal and masonry cutting and grinding.
This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.
This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.
Features and Benefits:
Steel cut spiral bevel gears for durability and low vibration
Intelligent trigger design
Lock off switch for safety and control
Keyless guard
Ergonomic design
Quick change wheel release
Intelligent trigger design
Lock off switch for safety and control
Keyless guard
Ergonomic design
Quick change wheel release
Application Information
Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQ
What sizes do angel grinders come in?
Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.
What sizes do angel grinders come in?
Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.
Supplied with
2 x 4.0Ah Li-Ion batteries, multi-voltage charger. 2 position side handle, protective guard, blade wrench and heavy-duty carrying case.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 7000rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushed |
Weight | 2.9kg |
Plug Type | Type G - British 3-pin |
Battery Capacity | 4Ah |
Length | 400mm |
Model Number | DCG412 18V XR |