FEIN CCG 18-125 BLPD-SEC Select N00 Europe/Ma 125mm Cordless Angle Grinder
- RS Stock No.:
- 252-1247
- Mfr. Part No.:
- 71220563000
- Manufacturer:
- FEIN
Discontinued
- RS Stock No.:
- 252-1247
- Mfr. Part No.:
- 71220563000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Grinder Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 2500 → 8500rpm | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Model Number | CCG 18-125 BLPD-SEC Select N00 Europe/Ma | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Grinder Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 2500 → 8500rpm | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Model Number CCG 18-125 BLPD-SEC Select N00 Europe/Ma | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN cordless angle grinder is a unique operating concept that almost fully eliminates the risks associated with improper operation. It use for cutting of sheet metal, profiles , pipes and solid material, deburring, grinding work and surface machining. It is used in steel and metal construction shops, boiler, container and tank construction, mechanical engineering, industrial steel construction, industry and aerospace.
High power Li-Ionen battery compatible
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
