- RS Stock No.:
- 206-5714
- Manufacturer:
- RS PRO
- RS Stock No.:
- 206-5714
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Thermal Grease
Introducing the range of RS PRO Thermal Greases, ideal for a range of high and low-temperature applications. The silicon grease has no pump or stability issues and is easy to apply and rework if needed, making it an ideal mechanical lubricant for cooling and optimum performance. It can also be used as an electrically insulating compound can be used as a seal and lubricant for various types of equipment like cable connectors, battery terminals, switches and much more.
Features and Benefits:
- The range of RS PRO thermal silicone greases are versatile and ideal for use in a wide range of high and low-temperature applications
- They are designed to be exceptionally stable under many different environments and will not pump out or dry while in use
- The grease is easy to apply and can be dispensed on the surface and reworked if required
- Available in syringe and pot form
Applications:
Thermal greases, pastes or thermal compounds can offer high performance on smooth surfaces by removing the small pockets of air and friction trapped in between the two surfaces making contact, as well as increasing the surface contact area. These types of greases generally have high insulating and water-repelling properties, along with good thermal conductivity making them ideal for mechanical lubrication. Thermal greases are commonly used in:
- Communications equipment
- Automotive electronics
- Small office, and networking equipment
- Consumer and industrial electronics
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Grease Type | Silicone |
Product Form | Grease |
Package Type | Tin |
Package Size | 1 kg |
Food Processing Safe | No |
Colour | Grey |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +200°C |