SKF Aluminium Complex Grease 1 kg LGFP 2,Food Safe
- RS Stock No.:
- 134-7593
- Mfr. Part No.:
- LGFP 2/1
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7593
- Mfr. Part No.:
- LGFP 2/1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Trade Name | LGFP 2 | |
| Grease Type | Aluminium Complex | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| Food Processing Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | Transparent | |
| Viscosity | 130mm²/s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Trade Name LGFP 2 | ||
Grease Type Aluminium Complex | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 1 kg | ||
Food Processing Safe Yes | ||
NGLI Grade 2 | ||
Colour Transparent | ||
Viscosity 130mm²/s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +110°C | ||
SKF Aluminum Complex Grease, 1kg Package Size, 130mm²/s Viscosity - LGFP 2/1
Specially designed for the food and drinks industry, this grease from SKF is a clean bearing lubricant that's compatible with all types of food equipment. It minimises friction in the moving parts of your machinery and reduces damage caused by water and rust. As the grease comes in a 1kg container, you'll have an ample supply for multiple applications. It's made of non-toxic lubricating materials, so it's safe for use with food processing equipment.
• Aluminum complex soap type for an improved grease consistency and long life
• High level of water resistance for enhanced corrosion resistance in metal parts
• Neutral pH value for easy flow of grease in hard-to-reach areas
• Wide operating temperature range of -20°C to +110°C for use in demanding conditions
• High level of water resistance for enhanced corrosion resistance in metal parts
• Neutral pH value for easy flow of grease in hard-to-reach areas
• Wide operating temperature range of -20°C to +110°C for use in demanding conditions
Applications
• Food processing plants
• Bottling industries
• Food packaging industries
• Bakeries
• Bottling industries
• Food packaging industries
• Bakeries
Can this grease be ingested?
No, this grease shouldn't be ingested. If it is, thoroughly wash your mouth then drink one to two glasses of water in small sips. Seek medical help immediately if you feel any discomfort.
