- RS Stock No.:
- 821-2715
- Mfr. Part No.:
- LAGD 1000/DC20
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 821-2715
- Mfr. Part No.:
- LAGD 1000/DC20
- Manufacturer:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SKF Multipoint Lubricator - LAGD 1000
A sophisticated multipoint automatic lubrication system capable of supplying grease to 20 lubrication points up to 6 m from the lubricator. The LAGD 1000 has a 1 L grease reservoir and low-level warning to reduce the risk of the system running dry. Utilising a microprocessor controlled pump and multiple programming modes the LAGD 1000 can be set up to meet most bearing and machinery lubrication requirements. SKFs DialSet and LubeSelect programmes can calculate the correct amount of grease required over a given period. The use of a progressive divider ensures all points receive the same quantity of grease.
Features and Benefits
-25°C to 60°C working temperature range
Uses greases from NLGI 000 to NLGI grade 2
20 Individual outlets
Visual monitoring of grease level possible
Blockage alarm
Supplied as ready to use kit
Diagnostic mode
150 bar max operating pressure
2 cm3/min pump output
Adjustable lubrication interval
Automatic level switch halts operation when the grease falls below minimum level
Uses greases from NLGI 000 to NLGI grade 2
20 Individual outlets
Visual monitoring of grease level possible
Blockage alarm
Supplied as ready to use kit
Diagnostic mode
150 bar max operating pressure
2 cm3/min pump output
Adjustable lubrication interval
Automatic level switch halts operation when the grease falls below minimum level
Product Application Information
Typical applications include components requiring large amounts of grease and critical applications requiring continuous monitoring.
Approvals
IP65
Specifications
Attribute | Value |
---|---|
Dispenser Type | Multipoint Automatic Lubricator |
Capacity | 1L |