OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- RS Stock No.:
- 256-5243
- Mfr. Part No.:
- 100302
- Manufacturer:
- OilSafe
Price Each**
MYR664.16
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR664.16 |
**price indicative
Related links
- OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 105mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 139.7mm x 147.3mm x 147mm
- OilSafe Aluminium Oil Extractor Vacuum Pump
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe HDPE Drum, 3L
- OilSafe High Density Polyethylene Drum, 5L