- RS Stock No.:
- 142-921
- Mfr. Part No.:
- C-126-G
- Manufacturer:
- Teishin Electric
104 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR11.71
Units | Per Unit |
1 - 49 | MYR11.71 |
50 + | MYR11.32 |
- RS Stock No.:
- 142-921
- Mfr. Part No.:
- C-126-G
- Manufacturer:
- Teishin Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Colour | Green |
Voltage Rating | 500V dc |
Contact Material | Phosphor Bronze |
Tip Size | 1.6mm |
Insulation Material | Nylon |
Length | 42mm |