- RS Stock No.:
- 179-7598
- Mfr. Part No.:
- 052690 240v
- Manufacturer:
- Steinel
Discontinued product
- RS Stock No.:
- 179-7598
- Mfr. Part No.:
- 052690 240v
- Manufacturer:
- Steinel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Steinel Glue Gun
The Steinel glue gun has an electrical rating of 240VAC euro supply voltage. This is a 400 LCD gluematic 5000 hot-melt glue applicator. This is used with 11.7mm glue sticks. Exploiting the full potential of hot-melt gluing often demands the use of high-quality adhesives with specific melting points. This glue gun LCD has the capability of setting its temperature to the accuracy of one degree. Whether acrylates demanding a high-temperature or low-temperature low-melt adhesives, the required temperature is set easily and conveniently on this product.
Features and Benefits
• 50% less effort
• Average power consumption is 110W
• Changeable nozzle
• Degree-accurate temperature adjustment
• Ergonomic handling
• Individual stroke adjustment
• Modal case
• Output, heat-up phase is 400W
• Reduced wear by patented parallel-feed
• Regulated pipe heaters guarantee faster heating and a constant temperature
• Temperature ranges between 40°C and 230°C
• Average power consumption is 110W
• Changeable nozzle
• Degree-accurate temperature adjustment
• Ergonomic handling
• Individual stroke adjustment
• Modal case
• Output, heat-up phase is 400W
• Reduced wear by patented parallel-feed
• Regulated pipe heaters guarantee faster heating and a constant temperature
• Temperature ranges between 40°C and 230°C
Applications
• Building and construction
• Electronics
• Product assembly
• Transportation
• Electronics
• Product assembly
• Transportation
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Corded |
Plug Type | Type G - British 3-pin |
Model | GluePRO 400 LCD |
Flow Rate | 1.5kg/h |
Heater Power | 400W |