- RS Stock No.:
- 136-7588
- Mfr. Part No.:
- 03951
- Manufacturer:
- SIP
- RS Stock No.:
- 136-7588
- Mfr. Part No.:
- 03951
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Medusa Inverter Generator
The Medusa digital inverter generator is a small but powerful machine that offers pure stable power which is highly portable. Ideal for buisness or general use such as on boats, caravans, outdoors, TV's, computers and laptops. The inverter technology gives you a fuel efficient and stable power source, whilst being smaller and lighter than traditional generators.
Features and Benefits
• Easy Start
• Gives Pure Stable Power
• Super Quiet
• Lightweight & Compact
• Gives Pure Stable Power
• Super Quiet
• Lightweight & Compact
Specifications
Attribute | Value |
---|---|
Output Power Continuous | 900W |
Maximum Output Power | 1kW |
Output Voltage | 12 V dc, 230 V ac |
Electrical Phase | 2 |
Fuel Tank Capacity | 2.7 l |
Noise Level | 90 dB |
Plug Type | UK |
Weight | 13kg |
Overall Length | 510mm |
Overall Depth | 293mm |
DC Charging Voltage | 12V |
Overall Width | 440mm |