Hammond 1554 Series Grey Polycarbonate Enclosure, IP68 61 mm, 180.3 mm, 119.4 mm
- RS Stock No.:
- 868-5088
- Distrelec Article No.:
- 301-00-699
- Mfr. Part No.:
- 1554H2GYCL
- Manufacturer:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR131.04
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR131.04 |
| 25 - 99 | MYR128.28 |
| 100 + | MYR124.42 |
*price indicative
- RS Stock No.:
- 868-5088
- Distrelec Article No.:
- 301-00-699
- Mfr. Part No.:
- 1554H2GYCL
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 61mm | |
| External Width | 119.4mm | |
| External Length | 180.3mm | |
| IP Rating | IP68 | |
| Lid Colour | Clear | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | cULus, RoHS | |
| Weight | 320g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 61mm | ||
External Width 119.4mm | ||
External Length 180.3mm | ||
IP Rating IP68 | ||
Lid Colour Clear | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals cULus, RoHS | ||
Weight 320g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 180.3 (L) x 119.4 (W) x 61mm (H), Polycarbonate Construction, Grey Colour - 1554 Series - 1554H2GYCL
If you're looking for a heavy-duty storage solution to protect your electronics, pick this enclosure from Hammond. The fully removable lid comes with a gasket and has an IP68 rating, which means it's completely dust-tight and waterproof in 1.5m of water for up to 30 minutes. It's also transparent, making it easy to peek inside the box and quickly spot problem circuits. Thanks to the unit's vertical guides, inserting PCBs is a cinch – simply slide in your 1.5mm boards and they're held in place. Factory-tapped holes help you align and fit the top in a flash.
Features & Benefits
• Self-extinguishing for safety in the event of a fire
• Internal DIN rail mounting tabs to speed up installation
• Weighs just 318g to put minimal strain on your system
• Compact size of 180.3 (L) x 119.4 (W) x 61mm (H) for an easy fit in space-tight applications
Applications
• Clean rooms
• IT installations
• Telecommunications networks
• Marine applications
• Factory control panels
Can I use this enclosure in outdoor settings?
Yes, it's made from hardwearing polycarbonate, so it takes the strain in outdoor settings such as shipyards.
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
