Hammond 1486 Series Grey Steel Enclosure, IP54, Grey Lid, 152 x 457 x 152mm
- RS Stock No.:
- 868-1442
- Mfr. Part No.:
- 1486D18
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 04/09/2024, delivery within 4 working days from despatch date
Price Each
MYR1,081.60
Units | Per Unit |
---|---|
1 + | MYR1,081.60 |
- RS Stock No.:
- 868-1442
- Mfr. Part No.:
- 1486D18
- Manufacturer:
- Hammond
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure Accessoires
Hammond general purpose accessories for a wide range of enclosures.
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Height | 151 mm |
External Width | 457 mm |
External Dimensions | 152 x 457 x 152mm |
IP Rating | IP54 |
Range | 1486 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Series | 1486 |
Weight | 7260g |
Explosion Proof | No |