Hammond 1555 Series Grey Polycarbonate Enclosure, IP67, Flanged, Grey Lid, 120 x 91 x 62mm
- RS Stock No.:
- 868-1231
- Mfr. Part No.:
- 1555F2F42GY
- Manufacturer:
- Hammond
Bulk discount available
Subtotal (1 unit)*
MYR81.85
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR81.85 |
| 10 - 24 | MYR80.12 |
| 25 + | MYR77.70 |
*price indicative
- RS Stock No.:
- 868-1231
- Mfr. Part No.:
- 1555F2F42GY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 120 mm | |
| External Height | 62 mm | |
| External Width | 91 mm | |
| External Dimensions | 120 x 91 x 62mm | |
| IP Rating | IP67 | |
| Range | 1555 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | 1555 | |
| Transparent Door | No | |
| Weight | 212g | |
| RAL Code | RAL 7035 | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 120 mm | ||
External Height 62 mm | ||
External Width 91 mm | ||
External Dimensions 120 x 91 x 62mm | ||
IP Rating IP67 | ||
Range 1555 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series 1555 | ||
Transparent Door No | ||
Weight 212g | ||
RAL Code RAL 7035 | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Series 1555 Enclosure, Polycarbonate Body, IP67 Rating - 1555F2F42GY
This Hammond flanged polycarbonate enclosure in grey with an IP67 rating from the 1555 series is designed to provide secure and durable protection for electronic components. The tough polycarbonate body ensures reliability in challenging environments, while the flanged design adds versatility to installation options.
Features & Benefits
• The enclosure features a polycarbonate body that offers durability and impact resistance, ideal for safeguarding electronic equipment
• With an IP67 rating, this enclosure provides protection against dust and water ingress, making it suitable for outdoor use
• The flanged lid allows for easy mounting and installation, enhancing the versatility of this enclosure
• The preformed silicone gasket ensures a tight seal, providing added protection against environmental elements
• Weighing just 212g, this enclosure is lightweight yet sturdy, making it easy to handle during installation
• The grey colour of the enclosure (RAL 7035) gives it a sleek and professional look, suitable for various applications
• With an IP67 rating, this enclosure provides protection against dust and water ingress, making it suitable for outdoor use
• The flanged lid allows for easy mounting and installation, enhancing the versatility of this enclosure
• The preformed silicone gasket ensures a tight seal, providing added protection against environmental elements
• Weighing just 212g, this enclosure is lightweight yet sturdy, making it easy to handle during installation
• The grey colour of the enclosure (RAL 7035) gives it a sleek and professional look, suitable for various applications
Applications
• Suitable for industrial automation systems to protect delicate electronic components from environmental factors.
• Ideal for use in the electrical industry to house control panels or power distribution systems securely.
• Can be used for mechanical applications where robust protection for sensitive equipment is required.
• Ideal for use in the electrical industry to house control panels or power distribution systems securely.
• Can be used for mechanical applications where robust protection for sensitive equipment is required.
Can it withstand outdoor conditions?
Yes, the polycarbonate enclosure with an IP67 rating is designed to provide protection against dust and water ingress, making it suitable for outdoor installations.
Will it fit a variety of electronic components?
The versatile design of the enclosure, with a flanged lid and ample internal space, accommodates a wide range of electronic devices.
Is it easy to install?
Yes, the flanged design of the enclosure allows for easy mounting, making installation a hassle-free process.
Does it come with a silicone gasket?
Yes, it comes with a preformed silicone gasket that ensures a secure and watertight seal for added protection.
Can it be used in industrial automation systems?
Yes, it is ideal for protecting delicate electronic components in industrial automation setups.
Related links
- Hammond 1555 Series Grey ABS Enclosure Grey Lid, 300 x 240 x 95mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP68 Grey Lid, 240 x 160 x 62mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP68 Grey Lid, 140 x 140 x 62mm
- Hammond 1555F Series RAL 7035 Light Grey Polycarbonate Enclosure IP68 Grey Lid, 105 x 105 x 62mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure Flanged 120 x 120 x 59mm
- Hammond 1556 Series Light Grey ABS IP54 Grey Lid, 120 x 160 x 45mm
- Hammond 1556 Series Light Grey ABS IP54 Grey Lid, 120 x 160 x 70mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 190 x 190 x 130mm
