Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP66, IK08, Black Lid, 64.4 x 58.4 x 35.4mm

Bulk discount available

Subtotal (1 unit)*

MYR56.54

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR56.54
10 - 24MYR55.35
25 +MYR53.69

*price indicative

RS Stock No.:
868-1115
Mfr. Part No.:
1550Z104BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

64.4 mm

External Height

35.4 mm

External Width

58.4 mm

External Dimensions

64.4 x 58.4 x 35.4mm

Range

1550

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1550

IK Rating

IK08

Weight

130g

RAL Code

RAL 9005

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Enclosure, 64.4 (L) x 58.4 (W) x 35.4mm (H), Watertight, Lap-Joint Construction - 1550Z Series - 1550Z104BK


When you need to protect your sensitive electronics, choose this thick-walled enclosure from Hammond. It has an IP66 rating, indicating it's dust-tight and protected against powerful water sprays. This makes it ideal for installation in areas requiring frequent washdowns, such as manufacturing plants or industrial kitchens. The box comes with a lid, factory-tapped holes and stainless steel screws, so there's no need to buy accessories. Don't worry about wear and tear, as it's designed to stand up to repeated opening and closing, making it suitable for components that you need to access regularly.

Features & Benefits


• Tough polyester powder coating offers a durable finish
• No internal ribs, allowing for straightforward connector installation
• Rugged diecast aluminium construction stands up to demanding applications and is easily machined for customisation

Applications


• Marine industry
• Chemical processing plants
• Power utilities
• Automated assembly lines

Do I need to use O-rings with the enclosure's lid screws?


As the lid screws are conveniently located outside of the box's gasket protection area, there's no need for O-rings.


Aluminium Enclosures

Related links