Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 140 x 102 x 77mm
- RS Stock No.:
- 868-1076
- Mfr. Part No.:
- 1550K
- Manufacturer:
- Hammond
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR72.46
Units | Per Unit |
---|---|
1 - 12 | MYR72.46 |
13 - 24 | MYR70.95 |
25 + | MYR68.82 |
- RS Stock No.:
- 868-1076
- Mfr. Part No.:
- 1550K
- Manufacturer:
- Hammond
- COO (Country of Origin):
- TW
Hammond 1550 Series Diecast Aluminium Enclosures
The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Features and Benefits:
• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Note
Dimensions do not include the lid (add 4mm to height for the lid)
Hammond Series 1550 Enclosure, Die Cast Aluminium Body, IP54 Rating - 1550K
This lightweight Hammond die cast aluminium enclosure is a reliable solution for your electronic housing needs. With a natural colour finish, this shielded enclosure is designed to meet IP54 standards for protection against dust and splashing water. Offering dimensions of 140 x 102 x 77mm and weighing 368 g, it is a versatile option for various applications.
Features & Benefits
• Die cast aluminium construction ensures durability and resistance to corrosion
• IP54 rating provides protection against dust and water ingress
• Lightweight design for easy handling and installation
• Shielded enclosure for enhanced electromagnetic compatibility
• Natural colour finish for a sleek and professional look
• IP54 rating provides protection against dust and water ingress
• Lightweight design for easy handling and installation
• Shielded enclosure for enhanced electromagnetic compatibility
• Natural colour finish for a sleek and professional look
Applications
• Ideal for housing electronic components in industrial automation setups
• Suitable for use in electrical equipment for protection against environmental factors
• Suitable for use in electrical equipment for protection against environmental factors
Can it withstand exposure to dust and splashing water?
Yes, this enclosure is IP54 rated provides adequate protection against dust and splashing water.
Will it fit various electronic components securely?
This enclosure enclosure offers ample space and shielding for housing a wide range of electronic components effectively.
Is the enclosure suitable for use in industrial automation setups?
Yes, the hammond die cast aluminium enclosure is designed to meet the requirements of industrial automation applications.
Aluminium Enclosures
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 140 mm |
External Height | 77 mm |
External Width | 102 mm |
External Dimensions | 140 x 102 x 77mm |
Range | 1550 |
IP Rating | IP54 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | 1550 |
Weight | 368g |
Transparent Door | No |
Gasket Material | EVA Foam |
Explosion Proof | No |