Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 300 x 300 x 100.4mm
- RS Stock No.:
- 823-7581
- Mfr. Part No.:
- FC10-30-30GS
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 823-7581
- Mfr. Part No.:
- FC10-30-30GS
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi FC Control Box
The Takachi FC series control box has a simple design consisting of aluminium extrusion frames, ABS corner joints, and aluminium sheet panels. These enclosures are ideal for touch panel displays and control boxes for factory automation equipment.
Silver anodized aluminum extrusion frame and sheet panels
Light grey ABS UL94HB corner joints
IP40 rated
Light grey ABS UL94HB corner joints
IP40 rated
Supplied with
4 x side frames, 4 x corner blocks, 8 x blind plugs, 1 x side panel, 1 x screwed panel and screw set.
Specifications
Attribute | Value |
---|---|
Body Material | ABS, Aluminium, TPE |
External Length | 300 mm |
External Height | 100.4 mm |
External Width | 300 mm |
External Dimensions | 300 x 300 x 100.4mm |
Colour | Grey, Silver |
Shielded | No |
Series | FC |
Weight | 1.6kg |