Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm

Subtotal (1 unit)*

MYR117.66

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR117.66

*price indicative

RS Stock No.:
773-2981
Distrelec Article No.:
150-44-052
Mfr. Part No.:
1455N1201BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

53mm

External Width

103mm

External Length

120mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Weight

261g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 103 (W) x 53mm (H), Unflanged, Unshielded - 1455 Series - 1455N1201BK


Keep your PCBs covered from all angles with this enclosure from Hammond. Inbuilt slots are on hand to guide you when installing your boards, so you can count on a secure and wobble-free fit. With dimensions of 120 (L) x 103 (W) x 53mm (D), this compact unit's just the job for standard Eurocards. As it has an aluminium body that's resistant to corrosion, you can count on it to last the long haul. The enclosure's a breeze to assemble – simply use the screws included to secure the end panels.

Features & Benefits


• IP54 rating means it's completely dust-tight and resists low-pressure water sprays from every direction

• Aluminium body withstands impacts and abrasion to deliver a long service life

• Light 261g weight means it's simple to handle and assemble

• Compatible with DIN rail clips and flange kits for versatility

• Black colour looks professional in office environments

Applications


• Power utilities

• Industrial data networks

• Aerospace engineering

What's included with this item?


The item includes screws, four self-adhesive rubber feet, two aluminium end panels and two ABS bezels, so you've got everything you need to get set up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy