Spelsberg TG Series Grey ABS Enclosure, IP66, IP67, Grey Lid, 252 x 162 x 90mm
- RS Stock No.:
- 772-0975
- Mfr. Part No.:
- 10041201
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
MYR185.51
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.51 |
*price indicative
- RS Stock No.:
- 772-0975
- Mfr. Part No.:
- 10041201
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | ABS | |
| External Length | 252 mm | |
| External Height | 90 mm | |
| External Width | 162 mm | |
| External Dimensions | 252 x 162 x 90mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | TG | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material ABS | ||
External Length 252 mm | ||
External Height 90 mm | ||
External Width 162 mm | ||
External Dimensions 252 x 162 x 90mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series TG | ||
Number Of Knockouts 0 | ||
- COO (Country of Origin):
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Related links
- Spelsberg TG Series Grey ABS Enclosure IP67 252 x 162 x 90mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 252 x 162 x 90mm
- Spelsberg TG Series Grey ABS Enclosure IP67 252 x 162 x 120mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 252 x 162 x 90mm
- Spelsberg TG Series Grey ABS Enclosure Grey Lid, 252 x 162 x 120mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 252 x 162 x 120mm
- Spelsberg TG Series Grey ABS Enclosure IP67 162 x 85 x 82mm
- Spelsberg TG Series Grey ABS Enclosure IP67 162 x 55 x 82mm
