RS PRO Grey Die Cast Aluminium Enclosure, IP67, Flanged, Grey Lid, 165.3 x 127.2 x 77.5mm
- RS Stock No.:
- 621-4902
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR207.49
FREE delivery for orders over RM 500.00
In Stock
- Plus 94 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR207.49 |
| 12 - 59 | MYR201.63 |
| 60 + | MYR165.93 |
*price indicative
- RS Stock No.:
- 621-4902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 165.3 mm | |
| External Height | 77.5 mm | |
| External Width | 127.2 mm | |
| External Dimensions | 165.3 x 127.2 x 77.5mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | Yes | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 165.3 mm | ||
External Height 77.5 mm | ||
External Width 127.2 mm | ||
External Dimensions 165.3 x 127.2 x 77.5mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded Yes | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS PRO IP66 Flanged Diecast Aluminium Enclosure, Powder Coated, Grey
A watertight series of enclosures with pre drilled flanges that are manufactured from aluminium alloy (ADC-12) with a stove acrylic finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base with a self-adhesive silicone gasket. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. These versatile enclosures can also be mounted to a wall or surface via the pre drilled flanges.
Features and Benefits
• IP66 ingress protection with a self-adhesive silicone gasket
• Aluminium alloy die cast boxes with pre-drilled mounting flanges
• Internal guides for PCB installation
• EMI/RFI screening
• Can be used in a wide range of environments
• Neutral powdered grey colour
• Aluminium alloy die cast boxes with pre-drilled mounting flanges
• Internal guides for PCB installation
• EMI/RFI screening
• Can be used in a wide range of environments
• Neutral powdered grey colour
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.
Can this enclosure be used outdoors?
With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
• Enclosure body + cover with pre drilled flanges
• Self-adhesive silicone gasket
• Self-adhesive silicone gasket
Related links
- RS PRO Black Die Cast Aluminium Enclosure Flanged 262 x 182 x 90mm
- RS PRO Black Die Cast Aluminium Enclosure Flanged 152 x 112 x 55mm
- RS PRO Black Die Cast Aluminium Enclosure Flanged 202 x 142 x 80mm
- RS PRO Black Die Cast Aluminium Enclosure Flanged 162 x 162 x 80mm
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure Flanged 254 x 156.3 x 87mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure Grey Lid, 120 x 90 x 60mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure Grey Lid, 90 x 90 x 60mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 168.7 x 101.6 x 76.5mm

