RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 171.9 x 120.9 x 55mm

Bulk discount available

Subtotal (1 unit)*

MYR157.61

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR157.61
10 - 49MYR151.31
50 +MYR124.52

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
517-3973
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

171.9 mm

External Height

55 mm

External Width

120.9 mm

External Dimensions

171.9 x 120.9 x 55mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

RAL Code

RAL 9005

COO (Country of Origin):
TW

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish


From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits


Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm

FAQ's


Can the enclosure be used outside?


Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

Related links