- RS Stock No.:
- 409-1218
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR230.62
Units | Per Unit |
1 + | MYR230.62 |
- RS Stock No.:
- 409-1218
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Modular housing for 45 x 45 mm modules
These aluminium housings accept 45 x 45 mm modules.
They are available in versions for 2 and 4 modules.
Completely removable and machinable.
They are available in versions for 2 and 4 modules.
Completely removable and machinable.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 60 mm |
External Height | 80 mm |
External Width | 220 mm |
External Dimensions | 60 x 220 x 80mm |
Flanged | No |
Shielded | No |