Recently searched

    Takachi Electric Industrial CH Series Black Aluminium Enclosure, Black Lid, 55 x 160 x 140mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR283.34

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 14MYR283.34
    15 +MYR263.51

    **price indicative

    RS Stock No.:
    402-0317
    Mfr. Part No.:
    CH6-16-14BBP
    Manufacturer:
    Takachi Electric Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Takachi Electric Industrial

    Body Material

    Aluminium

    External Length

    140 mm

    External Height

    55 mm

    External Width

    160 mm

    External Dimensions

    55 x 160 x 140mm

    Colour

    Black

    Lid Colour

    Black

    Shielded

    No

    Series

    CH

    Weight

    410g

    Related links