Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, Grey Lid, 110 x 110 x 65mm
- RS Stock No.:
- 288-1076
- Mfr. Part No.:
- TPCM 111107 enclosure
- Manufacturer:
- Fibox
Subtotal (1 unit)**
MYR144.99
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR144.99 |
**price indicative
- RS Stock No.:
- 288-1076
- Mfr. Part No.:
- TPCM 111107 enclosure
- Manufacturer:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fibox | |
Body Material | Polycarbonate | |
External Length | 110 mm | |
External Height | 110 mm | |
External Width | 65 mm | |
External Dimensions | 110 x 110 x 65mm | |
IP Rating | IP65 | |
Colour | Light Grey | |
Lid Colour | Grey | |
Series | TPCM | |
IK Rating | IK07, IK08 | |
Select all | ||
---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 110 mm | ||
External Height 110 mm | ||
External Width 65 mm | ||
External Dimensions 110 x 110 x 65mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Series TPCM | ||
IK Rating IK07, IK08 | ||
Related links
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 110 x 110 x 65mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 130 x 95 x 65mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 110 x 95 x 65mm
- Fibox TEMPO Series Grey ABS Enclosure Grey Lid, 110 x 110 x 65mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 187 x 122 x 90mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 201 x 163 x 99mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 130 x 130 x 75mm