Hammond 1444 Series Aluminium Aluminium Case, 4 x 17 x 10in

Subtotal (1 unit)*

MYR697.26

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR697.26

*price indicative

RS Stock No.:
279-0303
Distrelec Article No.:
301-30-713
Mfr. Part No.:
1444-33CWW
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

254 mm

External Height

101.6 mm

External Width

431.8 mm

External Dimensions

4 x 17 x 10in

Series

1444

COO (Country of Origin):
CA
The Hammond Aluminium Chassis with wood panels is a spot welded heavy duty construction chassis. Side panels are made from solid walnut and routed out to fit over ends of chassis.

Side panels attach with four machine screws and lock washers
Optional bottom plates are punched with 4 holes

Related links