Hammond 1456 Series Blue Aluminium Enclosure, Beige Lid, 216 x 165 x 51mm
- RS Stock No.:
- 277-7476
- Distrelec Article No.:
- 301-16-247
- Mfr. Part No.:
- 1456FH2WHBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR169.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.74 |
*price indicative
- RS Stock No.:
- 277-7476
- Distrelec Article No.:
- 301-16-247
- Mfr. Part No.:
- 1456FH2WHBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 216 mm | |
| External Height | 51 mm | |
| External Width | 165 mm | |
| External Dimensions | 216 x 165 x 51mm | |
| Colour | Blue | |
| Lid Colour | Beige | |
| Flanged | No | |
| Series | 1456 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 216 mm | ||
External Height 51 mm | ||
External Width 165 mm | ||
External Dimensions 216 x 165 x 51mm | ||
Colour Blue | ||
Lid Colour Beige | ||
Flanged No | ||
Series 1456 | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
RoHS compliant
Related links
- Hammond 1456 Series Blue Aluminium Enclosure 216 x 165 x 51mm
- Hammond 1456 Series Black Aluminium Enclosure Black Lid, 216 x 165 x 51mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 165 x 51mm
- Hammond 1456 Series Blue Aluminium Enclosure 183 x 165 x 102mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 165 x 76mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 165 x 51mm
- Hammond 1456 Series Black Aluminium Enclosure Black Lid, 140 x 165 x 51mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 254 x 76mm
