Recently searched

    Bopla Bocube Alu Series Light Grey Aluminium Enclosure, IP66, IP68, IK07, IK08, Flanged, Light Grey Lid, 259 x 128 x

    Subtotal (1 unit)**

    MYR418.74

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR418.74

    **price indicative

    RS Stock No.:
    271-6179
    Mfr. Part No.:
    00115225
    Manufacturer:
    Bopla
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bopla

    Body Material

    Aluminium

    External Length

    259 mm

    External Height

    60 mm

    External Width

    128 mm

    External Dimensions

    259 x 128 x 60mm

    IP Rating

    IP66, IP68

    Colour

    Light Grey

    Lid Colour

    Light Grey

    Flanged

    Yes

    Series

    Bocube Alu

    IK Rating

    IK07, IK08

    Related links