Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 65 x 60 x 28mm

Subtotal (1 unit)*

MYR58.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR58.58

*price indicative

RS Stock No.:
268-1610
Mfr. Part No.:
RP1010
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

External Length

65 mm

External Height

28 mm

External Width

60 mm

External Dimensions

65 x 60 x 28mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RP

COO (Country of Origin):
TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install.

Extremely durable and resistant to impacts
Robust design

Related links