CAMDENBOSS ABS Enclosure, 86 x 86 x 25.5mm

Subtotal (1 unit)*

MYR24.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24.99

*price indicative

RS Stock No.:
264-0982
Mfr. Part No.:
CBRS01VBK
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

External Length

86 mm

External Height

25.5 mm

External Width

86 mm

External Dimensions

86 x 86 x 25.5mm

Range

CBRS

COO (Country of Origin):
GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is a vented housing enclosure which allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.

Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)

Related links