Hammond Aluminium Enclosure, 127 x 76 x 56mm
- RS Stock No.:
- 256-5473
- Mfr. Part No.:
- 1411FBNBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR100.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.09 |
*price indicative
- RS Stock No.:
- 256-5473
- Mfr. Part No.:
- 1411FBNBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 127 mm | |
| External Height | 56 mm | |
| External Width | 76 mm | |
| External Dimensions | 127 x 76 x 56mm | |
| Range | 1411 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 127 mm | ||
External Height 56 mm | ||
External Width 76 mm | ||
External Dimensions 127 x 76 x 56mm | ||
Range 1411 | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is black. It used with wall-mounting flanges version which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.75 lbs shipping weight
dimension 5 x 3 x 2.2 in
0.75 lbs shipping weight
dimension 5 x 3 x 2.2 in
Related links
- Hammond Aluminium Enclosure, 127 x 76 x 56mm
- Hammond Aluminium Enclosure, 127 x 56 x 56mm
- Hammond Aluminium Enclosure, 305 x 76 x 56mm
- Hammond Aluminium Enclosure, 127 x 102 x 76mm
- Hammond Aluminium Enclosure, 178 x 127 x 76mm
- Hammond Aluminium Enclosure, 152 x 76 x 76mm
- Hammond Aluminium Enclosure, 102 x 56 x 56mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 145 x 121 x 56mm
