Hammond Aluminium Enclosure, 69 x 56 x 41mm

Subtotal (1 unit)*

MYR44.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR44.99

*price indicative

RS Stock No.:
256-5457
Mfr. Part No.:
1411FBBBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

69 mm

External Height

41 mm

External Width

56 mm

External Dimensions

69 x 56 x 41mm

Range

1411

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is black. It used with wall-mounting flanges version which are available in unfinished aluminium or smooth black powder coat.

Four self-tapping screws included
0.14 lbs shipping weight
dimension 2.7 x 2.2 x 1.6 in

Related links