Bopla Element / Universal Series Graphite Grey, Light Grey Polystyrene General Purpose Enclosure, IP40, Light Grey /

Subtotal (1 unit)*

MYR72.71

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.71

*price indicative

RS Stock No.:
254-3380
Distrelec Article No.:
150-42-942
Mfr. Part No.:
05410002
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polystyrene

External Length

100 mm

External Height

25 mm

External Width

50 mm

External Dimensions

100 x 50 x 25mm

IP Rating

IP40

Range

Element / Universal

Colour

Graphite Grey, Light Grey

Lid Colour

Light Grey / Graphite Grey

Flanged

No

Shielded

No

Series

Element / Universal

Gasket Material

Polystyrene

RAL Code

RAL 7024/7035

COO (Country of Origin):
RO
The Bopla plain general pupose enclosure with protection class of IP40 / DIN EN 60529 and with ventilation slots of IP30 / DIN EN 60529. The front panel is moulded onto the base – the lid can be removed without dismantling the electronics.

Polystyrene enclosure material
Top part is light grey, similar to RAL 7035
Bottom part graphite grey, similar to RAL 7024

Related links