Hammond General Purpose Enclosure, 166 x 71 x 29mm
- RS Stock No.:
- 253-9707
- Mfr. Part No.:
- 1591RHBK
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 21/08/2024, delivery within 4 working days from despatch date
Price Each
MYR269.60
Units | Per Unit |
---|---|
1 + | MYR269.60 |
- RS Stock No.:
- 253-9707
- Mfr. Part No.:
- 1591RHBK
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.
Designed to meet IP54
Smooth black finish with black screws
Internal side walls include molded in card guides
Smooth black finish with black screws
Internal side walls include molded in card guides
Specifications
Attribute | Value |
---|---|
External Length | 166 mm |
External Height | 29 mm |
External Width | 71 mm |
External Dimensions | 166 x 71 x 29mm |
Range | 1591R |