Takachi Electric Industrial Aluminium Aluminium Case, 25 x 90 x 90mm
- RS Stock No.:
- 253-2904
- Mfr. Part No.:
- MBC10-4-15
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR57.19
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR57.19 |
*price indicative
- RS Stock No.:
- 253-2904
- Mfr. Part No.:
- MBC10-4-15
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 150 mm | |
| External Height | 40 mm | |
| External Width | 100 mm | |
| External Dimensions | 25 x 90 x 90mm | |
| Range | MBC Series | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 150 mm | ||
External Height 40 mm | ||
External Width 100 mm | ||
External Dimensions 25 x 90 x 90mm | ||
Range MBC Series | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.
Color is metallic silver
Related links
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 90 x 90mm
- Takachi Electric Industrial YM Series Black 200 x 150 x 40mm
- Takachi Electric Industrial Aluminium Aluminium Case, 75 x 200 x 150mm
- Takachi Electric Industrial Aluminium Aluminium Case, 65 x 110 x 150mm
- Takachi Electric Industrial Aluminium Aluminium Case, 30 x 150 x 150mm
- Takachi Electric Industrial Aluminium Aluminium Case, 60 x 90 x 180mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 35 x 160mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 80 x 110mm
