Takachi Electric Industrial Aluminium Enclosure, 44 x 69 x 110mm
- RS Stock No.:
- 251-1659
- Mfr. Part No.:
- EXP7-4-11SG
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR102.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.63 |
*price indicative
- RS Stock No.:
- 251-1659
- Mfr. Part No.:
- EXP7-4-11SG
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 110 mm | |
| External Height | 44 mm | |
| External Width | 69 mm | |
| External Dimensions | 44 x 69 x 110mm | |
| Range | EXP | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 110 mm | ||
External Height 44 mm | ||
External Width 69 mm | ||
External Dimensions 44 x 69 x 110mm | ||
Range EXP | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP7 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and grey frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Related links
- Takachi Electric Industrial Aluminium Enclosure, 44 x 69 x 110mm
- Takachi Electric Industrial Aluminium Enclosure, 34 x 69 x 110mm
- Takachi Electric Industrial Aluminium Enclosure, 59 x 69 x 110mm
- Takachi Electric Industrial Aluminium Enclosure, 44 x 69 x 87mm
- Takachi Electric Industrial Aluminium Enclosure, 44 x 69 x 60mm
- Takachi Electric Industrial Aluminium Enclosure, 59 x 69 x 87mm
- Takachi Electric Industrial Aluminium Enclosure, 34 x 69 x 87mm
- Takachi Electric Industrial Aluminium Enclosure, 34 x 69 x 60mm
